• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55342TR003AR3 6GK5534-2TR00-3AR3 Industrial Ethernet switch 10 GBit/s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

26

SFP+ ports

8 x

No. of 100 Mbps/1Gbps/10Gbps ports

10 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Type

6GK5534-2TR00-3AR3

Rack size

483 mm (19")

Interfaces

RJ45

Operating voltage

230 V AC

446

43.6 mm

374.8 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044659 Siemens 6GK55342TR003AR3 6GK5534-2TR00-3AR3 Industrial Ethernet switch 10 GBit/s

Description

SCALANCE XR526-8, managed Layer3 IE switch, 19 rack, 24x 100/1000 Mbit/s RJ45 port, 2x 1G/2.5G/5G/10Gbit/s RJ45 port, 8x 1G/10G SFP+ port, LED diagnostics, error message contact, select/set button, PROFINET IO device, Network management, integrated redundancy manager, Office features (RSTP, VLAN, IGMP,..), CLP included in the delivery, power supply 1x AC 230V, SCALANCE XR526-8, managed IE switch, 19 rack, 24x 100/1000 Mbit/s RJ45 port, 2x 1G/2.5G/5G/10Gbit/s RJ45 port, 8x 1G/10G SFP+ port, The future of industrial network design: Use SCALANCE XR526-8 as a layer 3 switch and a central component in the industrial backbone to structure your plant network. You thus create the ideal basis for implementing networks, which set new standards in terms of reliability and performance. The modular, high-performance and industry-ready Layer-3 switches are used for the construction of electrical and optical line, ring and star structures. With SCALANCE XR526-8, you have the complete freedom to select connection media and can use different redundancy concepts.

This text is machine translated.