• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55343TR002AR3 6GK5534-3TR00-2AR3 Industrial Ethernet switch

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

Type

6GK5534-3TR00-2AR3

446

43.6 mm

374.8 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044661 Siemens 6GK55343TR002AR3 6GK5534-3TR00-2AR3 Industrial Ethernet switch

Description

SCALANCE XR522-12, managed Layer3 IE switch, 19 rack, 20x 100/1000 Mbit/s RJ45 port, 2x 1G/2.5G/5G/10Gbps RJ45 port 4x 100M/1G SFP port, 8x 1G/10G SFP+ port, LED diagnostics, error contact, select/set button, PROFINET IO device, Network management, integrated redundancy manager, Office features (RSTP, VLAN, IGMP,..), CLP included in the scope of supply, power supply 24V DC, SCALANCE XR522-12, managed IE switch, 19 rack, 20x 100/1000 Mbit/s port, 2x 1G/2.5G/5G/10Gbit/s RJ45 port 4x 1G SFP port, 8x 1G/10G SFP+ port, The future of industrial network design: use SCALANCE XR522-12 to structure your plant network as a layer-3 switch and a central component in the industrial backbone. You thus create the ideal basis for implementing networks, which set new standards in terms of reliability and performance. The modular, high-performance and industry-ready Layer-3 switches are used for the construction of electrical and optical line, ring and star structures. With SCALANCE XR522-12, you have the complete freedom to select connection media and can use different redundancy concepts.

This text is machine translated.