• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK55343TR003AR3 6GK5534-3TR00-3AR3 Industrial Ethernet switch 10 GBit/s

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10000 MBit/s

Transfer rate

10 GBit/s

Working principle

Managed switch

Ethernet ports

22

SFP+ ports

8 x

SFP ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

10 x

10/100/1000 Mbps ports

20 x

Fibre-optic ports

12

Type

6GK5534-3TR00-3AR3

Rack size

483 mm (19")

Interfaces

SFP+

Operating voltage

230 V AC

446

43.6 mm

374.8 mm

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044662 Siemens 6GK55343TR003AR3 6GK5534-3TR00-3AR3 Industrial Ethernet switch 10 GBit/s

Description

8x 1G/10G SFP+ SCALANCE XR522-12, managed Layer3 IE switch, 19 rack, 20x 100/1000 Mbit/s RJ45 port, 2x 1G/2.5G/5G/10Gbps RJ45 port 4x 100M/1G SFP port, port, LED diagnostics, error contact, select/set button, PROFINET IO device, network management, integrated redundancy manager, office features (RSTP, VLAN, IGMP,..), CLP included in the delivery, power supply 1x AC 230V, SCALANCE XR522-12, managed IE switch, 19 rack, 20x 100/1000 Mbit/s port, 2x 1G/2.5G/5G/10Gbit/s RJ45 port 4x 1G SFP port, 8x 1G/10G SFP+ port, The future of industrial network design: With SCALANCE XR522-12, you can structure your plant network as a layer 3 switch and a central component in the industrial backbone. You thus create the ideal basis for implementing networks, which set new standards in terms of reliability and performance. The modular, high-performance and industry-ready Layer-3 switches are used for the construction of electrical and optical line, ring and star structures. With SCALANCE XR522-12, you have the complete freedom to select connection media and can use different redundancy concepts.

This text is machine translated.