IWLAN Client, with DI/DO SCALANCE WUM763-1, 1 radio, 2.4/5GHz, 2 R-SMA connections, iFeatures support via CLP, IEEE 802.11ax (Wi-Fi 6), 1201 Mbit/s (gross), 4x10/100/1000 Mbit/s RJ45 port, redundant DC 24V, terminal block, IP30, -30....+60°C, Note the CLP slot, DI/DO, terminal block for country approvals! CERT-ID: MSAX-W1-RJ-E2 FCC ID: LYHMSAXV1 For operation in the USA Delivery: Cover CLP slot, covers antenna connections, 3x terminal block DI/DO SCALANCE WUM763-1 1xRadio, 2xR-SMA antenna connection, iFeatures support via CLP, IEEE 802.11ax (Wi-Fi 6 100/1000), 2,4/5 24 GHz, gross data rate 1201 Mbit/s, 4xRJ45 terminal block USA, redundant port For the administration of the radio connection with features specially developed for the industry (PCF/PCF-MC) from a connected device with Industrial Ethernet-connection. 1 units.The devices are suitable for installation in the control cabinet as well as for the cabinet-free construction in the interior. With the help of features specially developed for the industry, secure wireless communication via PROFINET with PROFIsafe up to 150 Mbit/s is possible. Integration of industrial plants in WLAN-infrastructures, cost-effective replacement of cable lines, light and small design for the efficient use on driverless transport systems (FTS). Compact and space-saving in the control cabinet. Especially future-ready through compliance with the worldwide recognized WLAN standard IEEE 802.11. Predictable data traffic (deterministic) and defined response times on the radio link. PROFINET communication for real-time and redundancy requirements as well as transfer of safety-relevant data via PROFIsafe. Simple management via web-server and SNMP. In addition, the costs are saved by using a single wireless network.A wide range of accessories includes a wide antenna portfolio, connectors, stripping tools, mounting accessories and cabling systems that round off the system.
This text is machine translated.