• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK57661GE003DC0 6GK5766-1GE00-3DC0 Industrial Ethernet switch 1201 MBit/s PoE

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

1201 MBit/s

Working principle

Managed switch

Ethernet ports

1

10/100/1000 Mbps ports

1 x

Router features

PoE

Type

6GK5766-1GE00-3DC0

Interfaces

N plug

Operating voltage

24 V DC

Max. ambient temperature

60 °C

Min. ambient temperature

-30 °C

150

179.5 mm

45 mm

1201 Mbps

IP65

2.4 GHz and 5 GHz

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044675 Siemens 6GK57661GE003DC0 6GK5766-1GE00-3DC0 Industrial Ethernet switch 1201 MBit/s PoE

Description

IWLAN Client, SCALANCE WUM766-1 1 radio, 2,4/5 GHz, 2 N-Connect connections, iFeature support via CLP, IEEE 802.11ax (Wi-Fi 6), 1201 Mbit/s (gross) per radio, 1x 10/100/1000 Mbit/s M12 port, Redundant DC 24V, M12 L-coded PoE, IP65, -30...+60°C, CLP slot, DI/DO, A-coded, observe country approvals! CERT ID: MSAX65-W1-M12-E2, operation in Egypt -- Delivery includes: Closure caps for connectors SCALANCE WUM766-1 1xRadio, 2 N-Connect connections, iFeatures support via CLP, IEEE 802.11ax (Wi-Fi 6), 2,4/5 GHz, gross data rate 1201 Mbit/s per radio, 1x10/100/1000 Mbit/s M12 port, Redundant DC 24 V, IP65, CLP slot, PoE coded, M12 for operation in the USA. For the administration of the radio connection with specially developed features 1 (PCF/PCF-MC) of a connected device with Industrial Ethernet-connection. 1 piece The devices are suitable for installation in the control cabinet as well as for the cabinet-free construction in the indoor area.With the help of features developed especially for the industry, a secure wireless communication via PROFINET with PROFIsafe up to 150 Mbit/s is possible. Integration of industrial plants in WLAN-infrastructures, cost-effective replacement of cable lines, light and small design for the efficient use on driverless transport systems (FTS). Compact and space-saving in the control cabinet. Especially future-ready through compliance with the worldwide recognized WLAN standard IEEE 802.11. Predictable data traffic (deterministic) and defined response times on the radio link. PROFINET communication for real-time and redundancy requirements as well as transfer of safety-relevant data via PROFIsafe. Simple management via web-server and SNMP. In addition, the costs are saved by using a single wireless network.A wide range of accessories includes a wide antenna portfolio, connectors, stripping tools, mounting accessories and cabling systems that round off the system.

This text is machine translated.