• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK59921AM008TA0 6GK5992-1AM00-8TA0 SFP transceiver 1000 MBit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SFP transceiver

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Working principle

Managed switch

SFP ports

1 x

10/100/1000 Mbps ports

1 x

Fibre-optic ports

1

Type

6GK5992-1AM00-8TA0

Interfaces

LC

Max. ambient temperature

85 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3641018 Siemens 6GK59921AM008TA0 6GK5992-1AM00-8TA0 SFP transceiver 1000 MBit/s

Description

SCALANCE X accessories, transceiver SFP992-1BX10T, 1x 1000 Mbit/s LC-port, optical, single-mode glass up to max. 10 km BiDi transceiver 1550nm/1310nm. SCALANCESFP992-1BX10T plug-in transceivers offer the possibility of flexibly fitting modular Industrial Ethernet Layer 2 and Layer 3 switches for optical connections. With an operating temperature range from -40 °C to +85 °C, the plug-in transceivers are especially suitable for use in demanding environments.– Cost saving due to the modular system. The construction of electrical and optical Industrial Ethernet networks as well as the network topology and port type can be easily adapted to the structure of the plant and can be expanded at any time thanks to the modular system. – End-to-end industrial network for data, voice and video. – High performance through Gigabit ports.

This text is machine translated.