
Technical specifications
- Product type
Managed
- Ethernet ports
3
- Fibre-optic ports
1
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Type
6GK5998-3GS00-2AC2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2879283 Siemens 6GK5998-3GS00-2AC2 Managed No. of Ethernet ports 3 1 LAN data transfer rate 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2879283 Siemens 6GK5998-3GS00-2AC2 Managed No. of Ethernet ports 3 1 LAN data transfer rate 10 / 100 / 1000 MBit/s
Description
SCALANCE LPE9403, Local Processing Engine, 64-bit ARMv8 (4-core), 4 GB RAM, 16GB eMMC(pSLC), Debian Linux, 3x 10/100/1000 Mbit/s RJ45, 1x 100/1000 Mbit/s SFP, Contains 1 combo port, 1xUSB3.0, CLP slot, diagnostics LED, redundant power supply, assembly: DIN rail/S7 mounting rail .
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001701853PI00/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 50 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703548PI99/siemens-series-cable-1x-rj45-1x-rj45-50-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 4 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703546PI99/siemens-series-cable-1x-rj45-1x-rj45-4-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Siemens Series Cable [1x RJ45 - 1x RJ45] 3 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001699724PI99/siemens-series-cable-1x-rj45-1x-rj45-3-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)