
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
Industrial Ethernet TP Cord RJ45/RJ45, CAT 6A, TP cable 4x2, pre-assembled with 2 RJ45 connectors, length 1 m.
Our service for you
Technical specifications
- Type
6XV1870-3QH10
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- No. of pins
8
- Cable length
1 m
- Connection
RJ45
- Factory colour
Green
- Features
Silicone-free
- Manufacturer part #
6XV18703QH10
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2876024 Siemens 6XV18703QH10 RJ45 plug enclosure 1 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2876024 Siemens 6XV18703QH10 RJ45 plug enclosure 1 m No. of pins (RJ): 8 1 pc(s)
Description
Industrial Ethernet TP Cord RJ45/RJ45, CAT 6A, TP cable 4x2, pre-assembled with 2 RJ45 connectors, length 1 m. Simple connection of terminal devices with an RJ45 interface to the interference-proof Industrial Ethernet FastConnect cabling system (10/100/1000 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter. Color-coded RJ45 connectors for differentiation between crossed and uncrossed lines (crossed: RJ45 connector red on both sides, not crossed: RJ45 connector green on both sides).
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































