• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL32440BB131PA1 6SL3244-0BB13-1PA1 Controller 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Controller
Max. temperature
+50 °C
Length
46 mm
Width
73 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP: IP20/UL opentype
Packaging type

Piece

Product type

Controller

Length

46 mm

Width

73 mm

Height

199 mm

Min. temperature

0 °C

Max. temperature

+50 °C

Content

1 pc(s)

Dim

(L x W x H) 46 x 73 x 199 mm

RoHS-compliant

Yes

Type

6SL3244-0BB13-1PA1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750110 Siemens 6SL32440BB131PA1 6SL3244-0BB13-1PA1 Controller 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1750110 Siemens 6SL32440BB131PA1 6SL3244-0BB13-1PA1 Controller 1 pc(s) Piece

Description

SIMATIC WinCC Recipes for Runtime Professional Option for WinCC (TIA Portal) License key download, single license for 1 installation R-SW, without SW and docu., Class A ******************************* E-mail address required for delivery

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)