• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6SL3266-1AD00-0VA0 Gland plate Siemens Sinamics V20

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gland plate

Compatible with

Siemens Sinamics V20

Manufacturer part #

6SL32661AD000VA0

Type

6SL3266-1AD00-0VA0

Height

146 mm

Length

27 mm

Width

240 mm

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1004974 Siemens 6SL3266-1AD00-0VA0 Gland plate Siemens Sinamics V20

Description

SINAMICS V20 module D Shield connection kit Size: 240x146x27 (WxHxD) Supplementary system component Shield connection kit for the SINAMICS V20. The shield connection set offers a shield connection and a strain relief. The shield connection blocks are available in frame sizes FSA to FSD and frame size FSAC. SINAMICS - just my drive.

This text is machine translated.