• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 6XV1821-0BN25 FO cable Round cable Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
FO cable
Length
25 m
Type
6XV1821-0BN25
Manufacturer
Siemens
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6XV1821-0BN25

Product type

FO cable

Manufacturer

Siemens

Type

Round cable

Length

25 m

RoHS-compliant

Yes

Content

1 pc(s)

POF

2

25 m

Purple

ST

ST

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044747 Siemens 6XV1821-0BN25 FO cable Round cable Piece 1 pc(s)

Description

PROFIBUS plastic fiber optic, standard cable with 4 BFOC connectors, length 25m. SIMATIC NET-wiring PROFIBUS plastic fiber optic standard cable

This text is machine translated.