• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18402AN50 Cable RJ45 plug enclosure 50 m No. of pins (RJ): 4 50 m

Image similar
Product type
Cable
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
Cable, open end
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

6XV1840-2AN50

Product type

Cable

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

Cable, open end

Connection side B

Cable, open end

No. of pins

4

Cable length

50 m

Connection

RJ45

Features

PROFINET

Manufacturer part #

6XV18402AN50

Content

50 m

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3205209 Siemens 6XV18402AN50 Cable RJ45 plug enclosure 50 m No. of pins (RJ): 4 50 m

User & Safety Instructions

User & Safety Instructions 3205209 Siemens 6XV18402AN50 Cable RJ45 plug enclosure 50 m No. of pins (RJ): 4 50 m

What kind of Sensor/Actuator Connectors are you looking for?