
Technical specifications
- Type
6XV1871-5TH30
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side B
RJ45 plug
- Cable length
3.0 m
- Connection
RJ45
- Factory colour
Green
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Features
Silicone-free
- Manufacturer part #
6XV18715TH30
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
SF/FTP
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
-10-75 °C
-25-75 °C
2
4
FALSE
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876059 Siemens 6XV18715TH30 M12 RJ45 plug enclosure 3.0 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2876059 Siemens 6XV18715TH30 M12 RJ45 plug enclosure 3.0 m 1 pc(s)
Description
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














