
Technical specifications
- Packaging type
Piece
- Type
6XV1878-5BH20
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- No. of pins
8P8C
- Cable length
2.0 m
- Connection
RJ45
- Features
Suitable for drag chains
- Manufacturer part #
6XV18785BH20
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
Other
No
Pairs
Green
6
0.6 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
8
Bundle
8 mm
68 %
Bare
None
40
40
40
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876064 Siemens 6XV18785BH20 RJ45 plug enclosure 2.0 m No. of pins (RJ): 8P8C 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2876064 Siemens 6XV18785BH20 RJ45 plug enclosure 2.0 m No. of pins (RJ): 8P8C 1 pc(s) Piece
Description
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














