
1/2
Image similar
DIN rail mount timer
230 V AC
2x CHANGEOVER
digital
7LF4522-0
7LF45220
(L x W x H) 64 x 36 x 83 mm
4000 W
36 mm
83 mm
64 mm
Progammable
Daylight savings control
Backlit display
RND mode
Holiday program mode
Impulse change-over
250 V/AC/16 A
230 V AC
DIN rail
36
83 mm
70 mm
2
28
2
FALSE
TRUE
FALSE
Change-over contact
2
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
FALSE
TRUE
TRUE
TRUE
AC
TRUE
TRUE
0.016666666 min
16 A
TRUE
IP20
0.1 s
FALSE
Datasheet 197221 Siemens 7LF4522-0 DIN rail mount timer digital 230 V AC 4000 W
User & Safety Instructions 197221 Siemens 7LF4522-0 DIN rail mount timer digital 230 V AC 4000 W
The necessary accessories are required to use the article as described.