• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7LF5300-1 Time synchronizer analogue 230 V AC

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number Of Wide division units: 1
  • Number of channels: 1
  • Switching function type: Normally open contact
  • Mounting type: DIN rail
  • Operation / off-sync: Yes
  • Switching capacity current at 250 V/AC: 16 A.
  • Supply voltage frequency max. 50 Hz
  • Protection class: IP20
  • Minimum switching interval of channel 1: 30 min.
  • Product function / direct operation: Yes
  • Product function / shift preselection: Yes
  • Net weight 83 g
Product type

Time synchronizer

Operating voltage

230 V AC

Channels

1-channel

Type

analogue

Type

7LF5300-1

Manufacturer part #

7LF53001

Dim

(L x W x H) 64 x 18 x 83 mm

Width

18 mm

Height

83 mm

Length

64 mm

Switching cycle

24h mode

DIN rail

18

83 mm

64 mm

1

FALSE

FALSE

Normally open contact

1

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

TRUE

AC

TRUE

0

0

30 min

16 A

15 min

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734665 Siemens 7LF5300-1 Time synchronizer analogue 230 V AC

User & Safety Instructions

User & Safety Instructions 1734665 Siemens 7LF5300-1 Time synchronizer analogue 230 V AC

Description

Synchronous time switch Day 1 NO 230V/50Hz 1 MW

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)