• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 7LF5301-0 Time synchronizer analogue 230 V AC

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of channels: 1
  • Switching function: Changeover contact
  • Operation / off-sync: Yes
  • Switching capacity current at 250 V/AC: 16 A.
  • Supply voltage frequency max. 50 Hz
  • Protection class: IP20
  • Minimum switching interval of channel 1: 30 min.
  • Product function / direct operation: Yes
  • Product function / shift preselection: Yes
  • Net weight: 196 g
Product type

Time synchronizer

Operating voltage

230 V AC

Channels

1-channel

Type

analogue

Type

7LF5301-0

Manufacturer part #

7LF53010

Dim

(L x W x H) 34 x 69 x 110 mm

Width

69 mm

Height

110 mm

Length

34 mm

Switching cycle

24h mode

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735598 Siemens 7LF5301-0 Time synchronizer analogue 230 V AC

User & Safety Instructions

User & Safety Instructions 1735598 Siemens 7LF5301-0 Time synchronizer analogue 230 V AC

Description

Synchronous time switch Day 1 change-over contact 230V/50Hz Surface-mounting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)