• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB50240KM 8GB5024-0KM Switchboard cabinet Structure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Image similar
Product type
Switchboard cabinet
No. of partitions
24
No. of rows
2
Mounting type
Structure
Width
305 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Operating voltage 400 V/AC
  • IP30 protection
  • Current: 63 A
  • Design of the cover: closed
  • Design of the mounting rail: rail 35 mm x 7.5 mm
  • Cutout depth: 70 mm
  • Case material: plastic
  • Rail center-to-center distance: 125 mm
  • Angle of rotation of the door: 135°
Product type

Switchboard cabinet

No. of partitions

24

No. of rows

2

Mounting type

Structure

Factory colour

White

Width

305 mm

Height

375 mm

Dim

(L x W x H) 350 cm x 305 mm x 375 mm

Depth

99 mm

Mounting

1 x 8 GB 5008-5 KM, 1x 8GB 5005-5 KM

Content

1 pc(s)

Length

350 cm

Surface mounted (plaster)

White

305

375 mm

99 mm

9010

FALSE

70 mm

2

375 mm

None

305 mm

TRUE

Plastic

12

Other

IP30

FALSE

FALSE

Closed

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734291 Siemens 8GB50240KM 8GB5024-0KM Switchboard cabinet Structure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1734291 Siemens 8GB50240KM 8GB5024-0KM Switchboard cabinet Structure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Description

SIMBOX XL surface-mounting, without door 2-tier 2x 12 MW (14 MW) Safety class 2

Scope of delivery

  • SIMBOX XL surface-mounted, without door 2-row-2x 12 TE (14 TE) protection class 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)