
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Flush mount
- Width
300 mm
- Height
500 mm
- Dim
(W x H x D) 300 x 500 x 120 mm
- Depth
120 mm
- Content
1 pc(s)
347
547 mm
120 mm
9016
Powder coating
120 mm
3
Optional
Steel
None
36
IK08
IP31
160 A
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2883544 Siemens 8GK10311KK10 8GK1031-1KK10 Switchboard cabinet Flush mount Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2883544 Siemens 8GK10311KK10 8GK1031-1KK10 Switchboard cabinet Flush mount Content 1 pc(s)
Description
This text is machine translated.
What kind of Switchboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















