
Technical specifications
- Product type
Switchboard cabinet
- Mounting type
Flush mount
- Width
550 mm
- Height
650 mm
- Dim
(W x H x D) 550 x 650 x 120 mm
- Depth
120 mm
- Content
1 pc(s)
597
697 mm
120 mm
9016
Powder coating
120 mm
8
Optional
Steel
None
96
IK08
IP31
160 A
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2883547 Siemens 8GK10312KK20 8GK1031-2KK20 Switchboard cabinet Flush mount Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2883547 Siemens 8GK10312KK20 8GK1031-2KK20 Switchboard cabinet Flush mount Content 1 pc(s)
Description
This text is machine translated.
What kind of Switchboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















