• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45002KK22 Empty field cover with viewing window H=300mm, B=500mm Blind field 1 pc(s)

Image similar
Product type
Blind field
Content
1 pc(s)
Colour
Grey
Width
500
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Blind field

Content

1 pc(s)

Grey

500

300 mm

TRUE

Plastic

Other

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2882716 Siemens 8GK45002KK22 Empty field cover with viewing window H=300mm, B=500mm Blind field 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2882716 Siemens 8GK45002KK22 Empty field cover with viewing window H=300mm, B=500mm Blind field 1 pc(s)

Description

Alpha 400/630/1250 DIN Installation set Empty field cover transparent H=300mm, B=500mm The installation distributor Alpha - a total system of wall and stand distributors for the installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?