• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK44523KK12 Installation kit perforated mounting plate H=450mm, B=250mm incl. field cover Mounting plate 1 pc(s

Image similar
Product type
Mounting plate
Content
1 pc(s)
Width
250
Height
450 mm
Perforated
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Content

1 pc(s)

250

450 mm

TRUE

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877314 Siemens 8GK44523KK12 Installation kit perforated mounting plate H=450mm, B=250mm incl. field cover Mounting plate 1 pc(s

User & Safety Instructions

User & Safety Instructions 2877314 Siemens 8GK44523KK12 Installation kit perforated mounting plate H=450mm, B=250mm incl. field cover Mounting plate 1 pc(s

Description

Alpha 400/630/1250 DIN mounting kit mounting plate punched without field cover H=450mm, B=250mm The installation distributor Alpha - a complete system of wall and stand distributors for the installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.