• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1102-2KK12 Cabinet 300 x 650 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
300 mm
Height
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 1, H: 650 mm, W: 300 ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cabinet

Material

Steel

IP43

Factory colour

Grey

Width

300 mm

Height (min.)

650 mm

Height

650 mm

Dimensions

300 x 650 x 210 mm

Content

1 pc(s)

Type

8GK1102-2KK12

Dim

(W x H x D) 300 x 650 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK11022KK12

Depth

210 mm

Other

I

White

300

650 mm

210 mm

9016

FALSE

Powder coating

210 mm

4

Optional

210 mm

Steel

None

48

FALSE

IK09

Single

IP43

FALSE

TRUE

TRUE

400 A

0.75 mm

None

2

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1705374 Siemens 8GK1102-2KK12 Cabinet 300 x 650 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1705374 Siemens 8GK1102-2KK12 Cabinet 300 x 650 x 210 Steel Grey 1 pc(s) Piece

Description

ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 1, H: 650 mm, W: 300 mm, T: 210 mm, RAL 9016

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)