• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal AX 9792.750 Outdoor casing 721 x 750 x 448 Aluminium 1 pc(s) Piece

Packaging type
Piece
Product type
Outdoor casing
Material
Aluminium
Width
721 mm
Height
750 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 759.00 / piece)
€ 759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Outdoor casing

Features

with mount plate

Material

Aluminium

Width

721 mm

Height

750 mm

Dimensions

721 x 750 x 448 mm

Weight

0.000

Compatible with (details)

AX compact switching cabinets with BHT:600x600x350 mm

Content

1 pc(s)

Type

AX 9792.750

Dim

(W x H x D) 721 x 750 x 448 mm

Manufacturer part #

9792075

Depth

448 mm

FALSE

1

1

FALSE

FALSE

FALSE

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840202 Rittal AX 9792.750 Outdoor casing 721 x 750 x 448 Aluminium 1 pc(s) Piece

Description

Outdoor enclosure for AX compact switching cabinets BHT:600x600x350 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 888.99*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)