• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 0210 Enclosure (empty) 300 x 300 x 214 PC Grey-white (RAL 7035) 1 pc(s)

Packaging type
Piece
Product type
Enclosure (empty)
Material
PC
Width
300 mm
Height
214 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hensel empty housing 275 x 275 x 191 mm MI 0210

  • Installation dimensions B275 x H 275 x T 195 mm
  • Grond casing size 2
  • With transparent cover

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

Cover (clear)

Material

PC

Protection class II

Factory colour

Grey-white (RAL 7035)

Predefined attributes (short page)

275 mm

Predefined attributes (long page)

275 mm

Length

300 mm

Width

300 mm

Height

214 mm

Dimensions

300 x 300 x 214 mm

Weight

2.17 kg

Content

1 pc(s)

Type

Mi 0210

Dim

(L x W x H) 300 x 300 x 214 mm

RoHS-compliant

Yes

Manufacturer part #

2000002

Depth

214 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826963 Hensel Mi 0210 Enclosure (empty) 300 x 300 x 214 PC Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826963 Hensel Mi 0210 Enclosure (empty) 300 x 300 x 214 PC Grey-white (RAL 7035) 1 pc(s)

Description

Empty housing 275 x 275 x 191 mm MI 0210

This text is machine translated.

Features

  • Max. mounting depth with built-in mounting plate 191 mm, with in-built rail 180 mm
  • Grond casing size 2
  • Mounting rails, mounting plates or covers to order
  • With transparent cover
  • Lid for tool actuation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 7035

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)