• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 0401 Enclosure (empty) 600 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

Packaging type
Piece
Product type
Enclosure (empty)
Material
PC
Width
300 mm
Height
170 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hensel empty housing 275 x 575 x 146 mm MI 0401

  • Installation dimensions B275 x H 575 x T 150 mm
  • Max. mounting depth with built-in mounting plate 146 mm, with in-built rail 135 mm
  • Case Size 4

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Material

PC

Factory colour

Grey-white (RAL 7035)

Predefined attributes (short page)

275 mm

Predefined attributes (long page)

575 mm

Length

600 mm

Width

300 mm

Height

170 mm

Dimensions

B 275 x H 575 x T 150 mm

Weight

3.3 kg

Content

1 pc(s)

Type

Mi 0401

Dim

(L x W x H) 600 x 300 x 170 mm

RoHS-compliant

Yes

Manufacturer part #

2000012

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826907 Hensel Mi 0401 Enclosure (empty) 600 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826907 Hensel Mi 0401 Enclosure (empty) 600 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737

This text is machine translated.

Features

  • With non-transparent cover
  • Lid for tool actuation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 7035

Hints

Mounting rails, mounting plates or covers to order

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)