

Piece
Enclosure (empty)
with transparent cover
PC
Protection class II
Grey-white (RAL 7035)
425 mm
575 mm
450 mm
600 mm
170 mm
450 x 600 x 170 mm
5335 g
1 pc(s)
Mi 0600
(L x W x H) 450 x 600 x 170 mm
Yes
20001317
170 mm
No
Surface mounted (plaster)
II
600
450 mm
170 mm
7035
FALSE
Untreated
146 mm
1
Cover
70
Plastic
IK08
IP65
FALSE
Closed
yes
Datasheet 1826932 Hensel Mi 0600 Enclosure (empty) 450 x 600 x 170 PC Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions 1826932 Hensel Mi 0600 Enclosure (empty) 450 x 600 x 170 PC Grey-white (RAL 7035) 1 pc(s)
The necessary accessories are required to use the article as described.