• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 0101 Enclosure (empty) 150 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

Packaging type
Piece
Product type
Enclosure (empty)
Material
PC
Width
300 mm
Height
170 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing 275 x 125 x 146 mm Hensel MI0101

  • Installation dimensions B 275 x H 125 x T 150 mm
  • Max. mounting depth with built-in mounting plate 146 mm, with in-built rail 135 mm
  • Casing size 1

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Material

PC

Protection class II

Factory colour

Grey-white (RAL 7035)

Predefined attributes (short page)

125 mm

Predefined attributes (long page)

275 mm

Length

150 mm

Width

300 mm

Height

170 mm

Dimensions

150 x 300 x 170 mm

Weight

1.3 kg

Content

1 pc(s)

Type

Mi 0101

Dim

(L x W x H) 150 x 300 x 170 mm

RoHS-compliant

Yes

Manufacturer part #

2000007

Depth

170 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826908 Hensel Mi 0101 Enclosure (empty) 150 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826908 Hensel Mi 0101 Enclosure (empty) 150 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

Description

Empty housing 275 x 125 x 146 mm mi0101

This text is machine translated.

Features

  • With non-transparent cover
  • Lid for tool actuation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 703

Hints

Mounting rails, mounting plates or covers to order

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)