• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 0200 Enclosure (empty) 300 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

Packaging type
Piece
Product type
Enclosure (empty)
Material
PC
Width
300 mm
Height
170 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hensel Mi0200polycarbonate electrical junction box

  • Installation dimensions B275 x H 275 x T 150 mm
  • Grond casing size 2
  • With transparent cover

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

Cover (clear)

Material

PC

Protection class II

Factory colour

Grey-white (RAL 7035)

Predefined attributes (short page)

275 mm

Predefined attributes (long page)

275 mm

Length

300 mm

Width

300 mm

Height

170 mm

Dimensions

275 x 275 x 150 mm

Weight

1.92 kg

Content

1 pc(s)

Type

Mi 0200

Dim

(L x W x H) 300 x 300 x 170 mm

RoHS-compliant

Yes

Manufacturer part #

2000001

Depth

170 mm

Surface mounted (plaster)

II

300

300 mm

170 mm

7035

FALSE

Untreated

146 mm

1

Cover

40

Plastic

IK08

IP65

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826962 Hensel Mi 0200 Enclosure (empty) 300 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826962 Hensel Mi 0200 Enclosure (empty) 300 x 300 x 170 PC Grey-white (RAL 7035) 1 pc(s)

Description

Hensel Mi 0200. Product Color: gray. Width: 300 mm, Depth: 170 mm, Height: 300 mm

This text is machine translated.

Features

  • Max. mounting depth with built-in mounting plate 146 mm, with in-built rail 135 mm
  • Lid for tool actuation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 7035

Hints

Mounting rails, mounting plates or covers to order

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)