
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1400 mm
- Dimensions
550 x 1400 x 210 mm
- Content
1 pc(s)
- Type
8GK1102-7KK22
- Dim
(W x H x D) 550 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11027KK22
- Depth
210 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699884 Siemens 8GK1102-7KK22 Cabinet 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
Datasheet 1699884 Siemens 8GK1102-7KK22 Cabinet 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699884 Siemens 8GK1102-7KK22 Cabinet 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































