There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rail-mount adapter
Steel
IP43
Grey
800 mm
800 mm
1 pc(s)
8GK1102-3KK32
(W x H x D) 800 x 800 x 210 mm
Yes
8GK11023KK32
210 mm
Other
I
White
800
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
15
Optional
210 mm
Steel
None
180
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
yes
Datasheet 1735608 Siemens 8GK1102-3KK32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions 1735608 Siemens 8GK1102-3KK32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.