
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 1, H: 950 mm, W: 550 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with door
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
950 mm
- Dimensions
H=950mm. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1102-4KK22
- Dim
(W x H x D) 550 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11024KK22
- Depth
210 mm
Other
I
White
550
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
12
Optional
210 mm
Steel
None
144
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751343 Siemens 8GK1102-4KK22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1751343 Siemens 8GK1102-4KK22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s) Piece
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































