
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 650 mm, W: 800 ...
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP43
- Factory colour
Grey
- Length
1300 mm
- Width
1300 mm
- Height (min.)
1250 mm
- Height
1250 mm
- Dimensions
H=1250mm. B=1300mm. T=210 mm
- Content
1 pc(s)
- Type
8GK1102-6KK52
- Dim
(L x W x H) 1300 x 1300 x 1250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11026KK52
- Depth
210 mm
Other
I
White
1300
1250 mm
210 mm
9016
FALSE
Powder coating
210 mm
40
Optional
210 mm
Steel
None
480
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
10
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735621 Siemens 8GK1102-6KK52 Rail-mount adapter 1300 x 1300 x 1250 x 210 Steel Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 1735621 Siemens 8GK1102-6KK52 Rail-mount adapter 1300 x 1300 x 1250 x 210 Steel Grey 1 pc(s) Single
Description
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































