• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9560-0KK07 Half Euro cylinder with lock 1 pc(s)

Product type
Half Euro cylinder
Features
with lock
Length
40 mm
Content
1 pc(s)
Type
8GK9560-0KK07
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Half Euro cylinder

Features

with lock

Length

40 mm

Content

1 pc(s)

Type

8GK9560-0KK07

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638194 Siemens 8GK9560-0KK07 Half Euro cylinder with lock 1 pc(s)

Datasheet 3638194 Siemens 8GK9560-0KK07 Half Euro cylinder with lock 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638194 Siemens 8GK9560-0KK07 Half Euro cylinder with lock 1 pc(s)

Description

Alpha 40mm profile semi-cylinders with E012 lock and 2x key for wall distributor suitable for 8GK9560-0KK06 The installation distributors Alpha - a complete system of wall and stand distributors for installation of devices up to 1250 A. The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors. The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel. Alpha - the system concept counts.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.