• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9910-1KK50 8GK99101KK50 DIN rail 10 pc(s)

Image similar
Product type
DIN rail
Width
1250 mm
Content
10 pc(s)
Type
8GK9910-1KK50
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alpha 630 DIN, DIN rail, width=1250mm Minimum order quantity 10 pieces

Our service for you

Technical specifications

Product type

DIN rail

Width

1250 mm

Content

10 pc(s)

Type

8GK9910-1KK50

RoHS-compliant

Yes

Special profile

15 mm

1 mm

1250 m

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877293 Siemens 8GK9910-1KK50 8GK99101KK50 DIN rail 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2877293 Siemens 8GK9910-1KK50 8GK99101KK50 DIN rail 10 pc(s)

Description

Alpha DIN top hat rail, width=1250mm Minimum order quantity 10 pieces The installation distributor Alpha - a complete system of wall and stand distributors for the installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?