• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GS40164 8GS4016-4 Fasteners Content 1 pc(s)

Image similar
Product type
Fasteners
Width
250 mm
Height
1350 mm
Dim
(W x H) 250 mm x 1350 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Width

250 mm

Height

1350 mm

Dim

(W x H) 250 mm x 1350 mm

Content

1 pc(s)

Grey

250

eHZ

1350 mm

7035

0

0

0

0

With bus bar 4-pole

Other

63 A

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045135 Siemens 8GS40164 8GS4016-4 Fasteners Content 1 pc(s)

Description

ALPHA-ZS, quick mounting kit for telecommunications, H=1350, B=250 with perforated plate and insert nut

This text is machine translated.