• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GS60023 8GS6002-3 Fasteners Content 1 pc(s)

Product type
Fasteners
Content
1 pc(s)
Colour
Grey
Width
250
Model
1-story
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Content

1 pc(s)

Grey

250

1-story

900 mm

7035

0

0

0

1

With bus bar 4-pole

Other

63 A

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045138 Siemens 8GS60023 8GS6002-3 Fasteners Content 1 pc(s)

Description

Quick mounting kit H=900, B1, for photovoltaic TNS net (for Ferrari counter)

This text is machine translated.