• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2300-6BA26 8PQ23006BA26 Underbody 1 pc(s)

Image similar
Product type
Underbody
Content
1 pc(s)
Type
8PQ2300-6BA26
RoHS-compliant
Yes
Width
850
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Bottom plate HSS below, IP20, B: 850mm T: 600mm

Our service for you

Technical specifications

Product type

Underbody

Content

1 pc(s)

Type

8PQ2300-6BA26

RoHS-compliant

Yes

850

600 mm

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876630 Siemens 8PQ2300-6BA26 8PQ23006BA26 Underbody 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876630 Siemens 8PQ2300-6BA26 8PQ23006BA26 Underbody 1 pc(s)

Description

SIVACON S4 Bottom plate HSS below, IP20, B: 850mm T: 600mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?