• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2302-4BA04 8PQ23024BA04 Underbody 1 pc(s)

Image similar
Product type
Underbody
Content
1 pc(s)
Type
8PQ2302-4BA04
RoHS-compliant
Yes
Width
200
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Bottom plate IP55 B: 200mm T: 400mm

Our service for you

Technical specifications

Product type

Underbody

Content

1 pc(s)

Type

8PQ2302-4BA04

RoHS-compliant

Yes

200

400 mm

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876618 Siemens 8PQ2302-4BA04 8PQ23024BA04 Underbody 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2876618 Siemens 8PQ2302-4BA04 8PQ23024BA04 Underbody 1 pc(s)

Description

SIVACON S4 Bottom plate IP55 B: 200mm T: 400mm

This text is machine translated.

What kind of Enclosure Parts are you looking for?