• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC6022 8UC6022 Shaft link (Ø) 8 mm 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,022 kg
Packaging type

Piece

Product type

Shaft link

Recess diameter

8 mm

(Ø)

8 mm

Dim

(Ø) 8 mm

Compatible with (details)

Shaft 8 mm to 8 mm

Content

1 pc(s)

Type

8UC6022

RoHS-compliant

Yes

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702104 Siemens 8UC6022 8UC6022 Shaft link (Ø) 8 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1702104 Siemens 8UC6022 8UC6022 Shaft link (Ø) 8 mm 1 pc(s) Piece

Description

Front connector for SIMATIC S7-400 48-pol strip for MS/MSP/MR units (6ES7492-1CL00-0AA0) with 46 single cores 0.5 mm2, Single cores H05V-K, Crimp version VPE=5 units L = 3.2 m

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)