
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- Weight: 0,323 kg
- Packaging type
Piece
- Product type
Shaft extension
- Switch/button features
Extension
- Length
300 mm
- Width
12 mm
- Height
12 mm
- Dim
(L x W x H) 300 x 12 x 12 mm
- Content
1 pc(s)
- Type
8UC6035
- RoHS-compliant
Yes
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749432 Siemens 8UC6035 8UC6035 Shaft extension Extension (L x W x H) 300 x 12 x 12 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749432 Siemens 8UC6035 8UC6035 Shaft extension Extension (L x W x H) 300 x 12 x 12 mm 1 pc(s) Piece
Description
packing containing 100 plates 1 card containing 5 strips with 20 plates each plate size 5x7mm, inscript. 2mm horizontal inscription x (100x)


























