• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7120-3BD 8UC71203BD Handle Red, Yellow 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,177 kg
Packaging type

Piece

Product type

Handle

Factory colour

Red

Yellow

Compatible with (details)

Spare part for 8UC7122-3BD22/8UC6122-3BD22

Content

1 pc(s)

Type

8UC7120-3BD

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737374 Siemens 8UC7120-3BD 8UC71203BD Handle Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1737374 Siemens 8UC7120-3BD 8UC71203BD Handle Red, Yellow 1 pc(s) Piece

Description

twist lever for position switch 3SE51 Metal lever 27 mm long, Form A with plastic roller 19 mm functional at -40 °C

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)