• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7121-3BB10 8UC71213BB10 Door actuator Red, Yellow 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0,356 kg
Packaging type

Piece

Product type

Door actuator

Factory colour

Red

Yellow

Compatible with (details)

Switch disconnectors 3KL50

3KM50

3KA50

3KA51 for actuating shafts 6x 6 mm

Content

1 pc(s)

Type

8UC7121-3BB10

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737376 Siemens 8UC7121-3BB10 8UC71213BB10 Door actuator Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1737376 Siemens 8UC7121-3BB10 8UC71213BB10 Door actuator Red, Yellow 1 pc(s) Piece

Description

IWLAN Access Point SCALANCE W786-2PRO, only for operation in USA, IEEE 802.11b/g/a/h, Industrial Wireless LAN (IWLAN) 2.4/5 GHz, up to 54 Mbit/s, WPA2/802.11I/11E, Observe national approvals, 48 V DC, IP65 (-40-+70°C), 4x ext. antenna connections 2 radio interfaces, FO (glass FOC, Multimode) socket Scope of delivery: mounting hardware, Manual on CD-ROM, English/German only available as spare part

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)