• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7222-3BB20 8UC72223BB20 Door actuator lockable Red, Yellow 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Weight: 0,403 kg
Product type

Door actuator

Switch/button features

lockable

Factory colour

Red

Yellow

Compatible with (details)

Switch disconnectors 3KL52

3KM52

3KL53

3KM53

3KA

Operating shafts 8 x 8 mm

Content

1 pc(s)

Type

8UC7222-3BB20

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707092 Siemens 8UC7222-3BB20 8UC72223BB20 Door actuator lockable Red, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1707092 Siemens 8UC7222-3BB20 8UC72223BB20 Door actuator lockable Red, Yellow 1 pc(s)

Description

Door operating mechanism 8UC7 Handle ti-gray/blue-green BAS Masking frame gray Handle on one side for switch disconnector as Changeover switch without make-before-break feature 3KE42, 3KE43, 3KE44, 3KE45 for actuating shafts 12 x 12 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)