• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7314-1BB44 8UC73141BB44 Shield Grey, Light grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1.17 kg
Packaging type

Piece

Product type

Shield

Factory colour

Grey

Light grey

Compatible with (details)

Switch disconnectors 3KE42

3KE43

3KE44

3KE45

Operating shafts 12 x 12 mm

Content

1 pc(s)

Type

8UC7314-1BB44

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738033 Siemens 8UC7314-1BB44 8UC73141BB44 Shield Grey, Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1738033 Siemens 8UC7314-1BB44 8UC73141BB44 Shield Grey, Light grey 1 pc(s) Piece

Description

Door operating mechanism 8UC7 Handle on one side Handle dark blue/blue-green Basic Masking frame light gray for switch disconnector as Changeover switch with make-before-break feature 3KE42, 3KE43, 3KE44, 3KE45 for actuating shafts 12x 12 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)