• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8UC7410-1BB 8UC74101BB Shield Grey, Light grey 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 0.49 kg
Packaging type

Piece

Product type

Shield

Factory colour

Grey

Light grey

Compatible with (details)

SPARE PART FOR 8UC7414-1BB44/8UC6514-1BB44 8UC6510-1BB

Content

1 pc(s)

Type

8UC7410-1BB

RoHS-compliant

Yes

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1738038 Siemens 8UC7410-1BB 8UC74101BB Shield Grey, Light grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1738038 Siemens 8UC7410-1BB 8UC74101BB Shield Grey, Light grey 1 pc(s) Piece

Description

DELTA profil, silver Outlet plate 65x 65 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)