
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Net weight: 873 g
- Nominal voltage
690 V
- Product type
Device box
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Content
1 pc(s)
- Length
260 mm
60 mm
117 mm
5 mm
80 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706812 Siemens 8US12116MT10 Device adapter, busbar center-to-center spacing: 60 mm, In: 80 A, Un AC: 690 V, 600 V, ... Device b
User & Safety Instructions
User & Safety Instructions 1706812 Siemens 8US12116MT10 Device adapter, busbar center-to-center spacing: 60 mm, In: 80 A, Un AC: 690 V, 600 V, ... Device b
Description
Device adapter S2, 80 A, Reversing feeder AWG4 25 mm2 150 mm 150° Length 260 mm, Width 118 mm
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































