
Technical specifications
- Net weight: 572 g
- Nominal voltage
690 V
- Product type
Mount
- Dim
(L x W) 260 mm x 54 mm
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Content
1 pc(s)
- Width
54 mm
- Length
260 mm
60 mm
10 mm
55 mm
5 mm
80 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1707052 Siemens 8US12616MT10 Device adapter, busbar center-to-center spacing: 60 mm, In: 80 A, Un AC: 690 V, 600 V, ... Mount 80
User & Safety Instructions
User & Safety Instructions 1707052 Siemens 8US12616MT10 Device adapter, busbar center-to-center spacing: 60 mm, In: 80 A, Un AC: 690 V, 600 V, ... Mount 80
Description
What kind of Distribution Cabinet Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































