
Technical specifications
- Ambient temperature: -20 °C to +60 °C
- Type of bulb: LED
- Product type
Alarm sounder light bulb
- Colour
Green
BA15d
- Dim
(Ø x H) 70 mm x 45 mm
- (Ø)
70 mm
- Height
45 mm
- Width
20 mm
- Type
8WD4448-6XC
- Factory colour
Green
- Features
LED
- Light intensity
2.52 cd
- Operating voltage
115 V
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Weight
18 g
Green
LED
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701642 Siemens 8WD4448-6XC Alarm sounder light bulb LED Green 115 V
Datasheet 1701642 Siemens 8WD4448-6XC Alarm sounder light bulb LED Green 115 V
User & Safety Instructions
User & Safety Instructions 1701642 Siemens 8WD4448-6XC Alarm sounder light bulb LED Green 115 V
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































