• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD4408-0CC Alarm sounder mounting bracket

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Product type: For foot mounting
  • Ambient temperature: -20 °C to +50 °C
Product type

Alarm sounder mounting bracket

Dim

(L x W x H) 87.5 x 70 x 57 mm

Height

57 mm

Length

87.5 mm

Width

70 mm

Type

8WD4408-0CC

Type

Foot mounting

Factory colour

Black

IP65

Depth

87.5 mm

Material

PA

Max. temperature

+50 °C

Min. temperature

-20 °C

Weight

70 g

Foot mounting

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701634 Siemens 8WD4408-0CC Alarm sounder mounting bracket

User & Safety Instructions

User & Safety Instructions 1701634 Siemens 8WD4408-0CC Alarm sounder mounting bracket

Description

Single-flash light element, w. built-in electronic flash, clear, 24 V DC, Diameter 70 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)